MFR Recommended
MFR Recommended
MFR Recommended



ADPD106BCBZR7 | |
|---|---|
DigiKey Part Number | ADPD106BCBZR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADPD106BCBZR7 |
Description | IC AFE 14BIT 16-WLCSP |
Customer Reference | |
Detailed Description | 4 Channel AFE 14 Bit 16-WLCSP (2.46x1.4) |
Datasheet | Datasheet |
Category | Voltage - Supply, Analog 1.7V ~ 1.9V |
Manufacturer Analog Devices Inc. | Voltage - Supply, Digital 1.7V ~ 1.9V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-UFBGA, WLCSP |
Number of Bits 14 | Supplier Device Package 16-WLCSP (2.46x1.4) |
Number of Channels 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADPD1080BCBZR7 | Analog Devices Inc. | 0 | ADPD1080BCBZR7CT-ND | 7,46000 € | MFR Recommended |
| ADPD1081BCBZR7 | Analog Devices Inc. | 3.395 | ADPD1081BCBZR7CT-ND | 7,46000 € | MFR Recommended |
| ADPD4000BCBZR7 | Analog Devices Inc. | 1.252 | 505-ADPD4000BCBZR7CT-ND | 15,63000 € | MFR Recommended |




