
ADPA9007-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADPA9007-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADPA9007-EVALZ |
Description | EVAL BOARD FOR ADPA9007 |
Customer Reference | |
Detailed Description | ADPA9007 - Power Amplifier 0Hz ~ 28GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 0Hz ~ 28GHz |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Packaging Box | Utilized IC / Part ADPA9007 |
Part Status Discontinued at DigiKey | RF Frequency 0Hz ~ 28GHz |
Type Power Amplifier | Function Power Amplifier |



