


ADPA7009-2ACEZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADPA7009-2ACEZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADPA7009-2ACEZ-R7 |
Description | 20 TO 54 GHZ PA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 20GHz ~ 54GHz 24-LGA-CAV (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADPA7009-2ACEZ-R7 Models |
Category | Noise Figure 7.5dB |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V ~ 5V |
Packaging Tape & Reel (TR) | Current - Supply 850mA |
Part Status Active | Test Frequency 20GHz ~ 35GHz |
Frequency 20GHz ~ 54GHz | Mounting Type Surface Mount |
P1dB 28dB | Package / Case 24-LFLGA Exposed Pad |
Gain 16.5dB | Supplier Device Package 24-LGA-CAV (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 252,00597 € | 252.005,97 € |
| Unit Price without VAT: | 252,00597 € |
|---|---|
| Unit Price with VAT: | 299,88710 € |

