
ADPA7008CHIP | |
|---|---|
DigiKey Part Number | 505-ADPA7008CHIP-ND |
Manufacturer | |
Manufacturer Product Number | ADPA7008CHIP |
Description | IC RF AMP GPS 20GHZ-54GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 20GHz ~ 54GHz Die |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 4V ~ 5V |
Packaging Tray | Current - Supply 1.5A |
Part Status Discontinued at DigiKey | Test Frequency 20GHz ~ 54GHz |
Frequency 20GHz ~ 54GHz | Mounting Type Surface Mount |
P1dB 30.5dBm | Package / Case Die |
Gain 18.5dB | Supplier Device Package Die |
Noise Figure 6dB | Base Product Number |

