


ADPA7008AEHZ | |
|---|---|
DigiKey Part Number | 505-ADPA7008AEHZ-ND |
Manufacturer | |
Manufacturer Product Number | ADPA7008AEHZ |
Description | IC RF AMP GPS 20GHZ-54GHZ 18CLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 20GHz ~ 54GHz 18-CLCC (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADPA7008AEHZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency | 20GHz ~ 54GHz | |
P1dB | 30dBm | |
Gain | 15.5dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 4V | |
Current - Supply | 1.5A | |
Test Frequency | 22GHz ~ 40GHz | |
Mounting Type | Surface Mount | |
Package / Case | 18-LCQFN Exposed Pad | |
Supplier Device Package | 18-CLCC (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,35000 € | 391,35 € |
| 10 | 347,94200 € | 3.479,42 € |
| 25 | 332,96000 € | 8.324,00 € |
| Unit Price without VAT: | 391,35000 € |
|---|---|
| Unit Price with VAT: | 465,70650 € |


