
ADPA7008AEHZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADPA7008AEHZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADPA7008AEHZ-R7 |
Description | IC RF AMP GPS 20GHZ-54GHZ 18CLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 20GHz ~ 54GHz 18-CLCC (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADPA7008AEHZ-R7 Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 4V |
Series | Current - Supply 1.5A |
Packaging Tape & Reel (TR) | Test Frequency 22GHz ~ 40GHz |
Part Status Active | Mounting Type Surface Mount |
Frequency 20GHz ~ 54GHz | Package / Case 18-LCQFN Exposed Pad |
P1dB 30dBm | Supplier Device Package 18-CLCC (7x7) |
Gain 15.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 315,54350 € | 31.554,35 € |
| Unit Price without VAT: | 315,54350 € |
|---|---|
| Unit Price with VAT: | 375,49677 € |

