
ADPA7006CHIP | |
|---|---|
DigiKey Part Number | 505-ADPA7006CHIP-ND |
Manufacturer | |
Manufacturer Product Number | ADPA7006CHIP |
Description | IC RF AMP GPS 18GHZ-44GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 18GHz ~ 44GHz Die |
Datasheet | Datasheet |
EDA/CAD Models | ADPA7006CHIP Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 4V ~ 5V |
Packaging Tray | Current - Supply 800mA |
Part Status Discontinued at DigiKey | Test Frequency 28GHz ~ 36GHz |
Frequency 18GHz ~ 44GHz | Mounting Type Surface Mount |
P1dB 29dBm | Package / Case Die |
Gain 23dB | Supplier Device Package Die |
Noise Figure 5dB | Base Product Number |

