


ADPA7006AEHZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADPA7006AEHZ-R7TR-ND - Tape & Reel (TR) 505-ADPA7006AEHZ-R7CT-ND - Cut Tape (CT) 505-ADPA7006AEHZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPA7006AEHZ-R7 |
Description | 28 DBM P1DB, 20 DB GAIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 18GHz ~ 44GHz 16-CLCC-HS (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADPA7006AEHZ-R7 Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 4V ~ 5V |
Series | Current - Supply 800mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Frequency 24GHz ~ 34GHz |
Part Status Active | Mounting Type Surface Mount |
Frequency 18GHz ~ 44GHz | Package / Case 16-CLCC Exposed Pad |
P1dB 29dBm | Supplier Device Package 16-CLCC-HS (6x6) |
Gain 22.5dB | Base Product Number |
Noise Figure 4.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,89000 € | 244,89 € |
| 10 | 228,08400 € | 2.280,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 186,34296 € | 93.171,48 € |
| Unit Price without VAT: | 244,89000 € |
|---|---|
| Unit Price with VAT: | 291,41910 € |


