
ADPA7006-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADPA7006-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADPA7006-EVALZ |
Description | VAL ADPA7006 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADPA7006 - Amplifier 18GHz ~ 44GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | ADPA7006-EVALZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 18GHz ~ 44GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADPA7006 | |
Note | - | |
RF Type | - | |
RF Frequency | 18GHz ~ 44GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 885,72000 € | 885,72 € |
| Unit Price without VAT: | 885,72000 € |
|---|---|
| Unit Price with VAT: | 1.054,00680 € |

