


ADPA7005AEHZ | |
|---|---|
DigiKey Part Number | 505-ADPA7005AEHZ-ND |
Manufacturer | |
Manufacturer Product Number | ADPA7005AEHZ |
Description | IC RF AMP GPS 18GHZ-44GHZ 18CLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 18GHz ~ 44GHz 18-CLCC (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADPA7005AEHZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 18GHz ~ 44GHz | |
P1dB | 31dBm | |
Gain | 14.5dB | |
Noise Figure | 6dB | |
RF Type | General Purpose | |
Voltage - Supply | 4V ~ 5V | |
Current - Supply | 1.4A | |
Test Frequency | 24GHz ~ 34GHz | |
Mounting Type | Surface Mount | |
Package / Case | 18-LCQFN Exposed Pad | |
Supplier Device Package | 18-CLCC (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,17000 € | 257,17 € |
| 10 | 227,97000 € | 2.279,70 € |
| 25 | 217,88840 € | 5.447,21 € |
| Unit Price without VAT: | 257,17000 € |
|---|---|
| Unit Price with VAT: | 306,03230 € |




