
ADPA7004CHIPS | |
|---|---|
DigiKey Part Number | 505-ADPA7004CHIPS-ND |
Manufacturer | |
Manufacturer Product Number | ADPA7004CHIPS |
Description | 40-75GHZ 24DBM AMPLIFIER |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 40GHz ~ 80GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Frequency | 40GHz ~ 80GHz | |
P1dB | 21.5dBm | |
Gain | 16dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 4V | |
Current - Supply | 550mA | |
Test Frequency | 40GHz ~ 45GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |

