
ADPA7004CHIP-SX | |
|---|---|
DigiKey Part Number | 505-ADPA7004CHIP-SX-ND |
Manufacturer | |
Manufacturer Product Number | ADPA7004CHIP-SX |
Description | IC RF AMP GPS 40GHZ-80GHZ DIE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 40GHz ~ 80GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Frequency | 40GHz ~ 80GHz | |
P1dB | 22dBm | |
Gain | 16dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 4V | |
Current - Supply | 550mA | |
Test Frequency | 45GHz ~ 75GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,11000 € | 411,11 € |
| 10 | 365,62800 € | 3.656,28 € |
| Unit Price without VAT: | 411,11000 € |
|---|---|
| Unit Price with VAT: | 489,22090 € |

