
ADPA7002CHIP | |
|---|---|
DigiKey Part Number | ADPA7002CHIP-ND |
Manufacturer | |
Manufacturer Product Number | ADPA7002CHIP |
Description | IC RF AMP GPS 20GHZ-44GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 20GHz ~ 44GHz Die |
Datasheet | Datasheet |
EDA/CAD Models | ADPA7002CHIP Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Tray | Current - Supply 600mA |
Part Status Discontinued at DigiKey | Test Frequency 34GHz ~ 44GHz |
Frequency 20GHz ~ 44GHz | Mounting Type Surface Mount |
P1dB 28dBm | Package / Case Die |
Gain 15dB | Supplier Device Package Die |
Noise Figure 5dB | Base Product Number |

