


ADPA7002AEHZ | |
|---|---|
DigiKey Part Number | 505-ADPA7002AEHZ-ND |
Manufacturer | |
Manufacturer Product Number | ADPA7002AEHZ |
Description | IC RF AMP GPS 20GHZ-44GHZ 16CLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 20GHz ~ 44GHz 16-CLCC-HS (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADPA7002AEHZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 20GHz ~ 44GHz | |
P1dB | 28dBm | |
Gain | 15.5dB | |
Noise Figure | 5dB | |
RF Type | General Purpose | |
Voltage - Supply | 4V | |
Current - Supply | 700mA | |
Test Frequency | 24GHz ~ 34GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-CLCC Exposed Pad | |
Supplier Device Package | 16-CLCC-HS (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,33000 € | 250,33 € |
| 10 | 215,38400 € | 2.153,84 € |
| 25 | 206,66160 € | 5.166,54 € |
| Unit Price without VAT: | 250,33000 € |
|---|---|
| Unit Price with VAT: | 297,89270 € |

