
ADPA1116ACGZN-R7 | |
|---|---|
DigiKey Part Number | 505-ADPA1116ACGZN-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADPA1116ACGZN-R7 |
Description | GAN WIDEBAND POWER AMPLIFIER ICS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 300MHz ~ 6GHz 32-LFCSP-CAV (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADPA1116ACGZN-R7 Models |
Category | Voltage - Supply 28V |
Manufacturer Analog Devices Inc. | Current - Supply 300mA |
Packaging Tape & Reel (TR) | Test Frequency 500MHz ~ 5GHz |
Part Status Active | Mounting Type Surface Mount |
Frequency 300MHz ~ 6GHz | Package / Case 32-LFQFN Exposed Pad, CSP |
Gain 33dB | Supplier Device Package 32-LFCSP-CAV (5x5) |
RF Type Radar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 326,98622 € | 163.493,11 € |
| Unit Price without VAT: | 326,98622 € |
|---|---|
| Unit Price with VAT: | 389,11360 € |


