
ADPA1113-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADPA1113-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADPA1113-EVALZ |
Description | ADPA1113 EVAL BOARD |
Customer Reference | |
Detailed Description | ADPA1113 - Power Amplifier 2GHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2GHz ~ 6GHz |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Packaging Bulk | Utilized IC / Part ADPA1113 |
Part Status Discontinued at DigiKey | RF Frequency 2GHz ~ 6GHz |
Type Power Amplifier | Function Power Amplifier |


