
ADPA1107ACPZN-R7 | |
|---|---|
DigiKey Part Number | 505-ADPA1107ACPZN-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADPA1107ACPZN-R7 |
Description | IC AMP GPS 4.8GHZ-6GHZ 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 4.8GHz ~ 6GHz 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADPA1107ACPZN-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 4.8GHz ~ 6GHz | |
P1dB | - | |
Gain | 29.5dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 28V | |
Current - Supply | 350mA | |
Test Frequency | 5.4GHz ~ 6GHz | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-WQ (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 542,72664 € | 271.363,32 € |
| Unit Price without VAT: | 542,72664 € |
|---|---|
| Unit Price with VAT: | 645,84470 € |

