




ADPA1107-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADPA1107-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADPA1107-EVALZ |
Description | ADPA1107 EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADPA1107 - Amplifier 4.8GHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 4.8GHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADPA1107 | |
Note | - | |
RF Type | - | |
RF Frequency | 4.8GHz ~ 6GHz | |
Function | Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.276,48000 € | 1.276,48 € |
| Unit Price without VAT: | 1.276,48000 € |
|---|---|
| Unit Price with VAT: | 1.519,01120 € |

