RF Amplifier IC General Purpose 900MHz ~ 1.6GHz 32-LFCSP-CAV (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADPA1105ACGZN-R7

DigiKey Part Number
505-ADPA1105ACGZN-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADPA1105ACGZN-R7
Description
IC AMP GPS 900MHZ-1.6GHZ 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 900MHz ~ 1.6GHz 32-LFCSP-CAV (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
20V ~ 50V
Manufacturer
Analog Devices Inc.
Current - Supply
400mA
Series
Test Frequency
900MHz ~ 1.6GHz
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
32-LFQFN Exposed Pad, CSP
Frequency
900MHz ~ 1.6GHz
Supplier Device Package
32-LFCSP-CAV (5x5)
Gain
32.5dB
Base Product Number
RF Type
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500432,20022 €216.100,11 €
Manufacturers Standard Package
Unit Price without VAT:432,20022 €
Unit Price with VAT:514,31826 €