


ADP8870ACBZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP8870ACBZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP8870ACBZ-R7 |
Description | IC LED DRV RGLTR PWM 20WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 7 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 30mA, 60mA 20-WLCSP (1.96x2.36) |
Datasheet | Datasheet |
EDA/CAD Models | ADP8870ACBZ-R7 Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Analog Devices Inc. | Current - Output / Channel 30mA, 60mA |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Mounting Type Surface Mount |
Topology Switched Capacitor (Charge Pump) | Package / Case 20-UFBGA, WLCSP |
Internal Switch(s) Yes | Supplier Device Package 20-WLCSP (1.96x2.36) |
Number of Outputs 7 | Base Product Number |
Voltage - Supply (Min) 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,73575 € | 5.207,25 € |
| Unit Price without VAT: | 1,73575 € |
|---|---|
| Unit Price with VAT: | 2,06554 € |

