ADP8866 - 9 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP8866CP-EVALZ

DigiKey Part Number
ADP8866CP-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADP8866CP-EVALZ
Description
EVAL BOARD FOR ADP8866
Customer Reference
Detailed Description
ADP8866 - 9 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Current - Output / Channel
25mA
Outputs and Type
9 Non-Isolated Outputs
Voltage - Output
4.9V
Features
Dimmable
Voltage - Input
2.5V ~ 5.5V
Contents
Board(s)
Utilized IC / Part
ADP8866
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.