Linear Voltage Regulator IC Negative Fixed 1 Output 500mA 8-LFCSP (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA 8-LFCSP (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP7185ACPZN1.5-R7

DigiKey Part Number
ADP7185ACPZN1.5-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP7185ACPZN1.5-R7
Description
IC REG LIN -1.5V 500MA 8-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA 8-LFCSP (2x2)
Datasheet
 Datasheet
EDA/CAD Models
ADP7185ACPZN1.5-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-5.5V
Voltage - Output (Min/Fixed)
-1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.36V @ 500mA
Current - Output
Current - Quiescent (Iq)
900 µA
Current - Supply (Max)
7 mA
PSRR
80dB ~ 40dB (1kHz ~ 1MHz)
Control Features
Enable, Power On Reset
Protection Features
Over Current
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,59600 €7.788,00 €
Manufacturers Standard Package
Unit Price without VAT:2,59600 €
Unit Price with VAT:3,08924 €