



ADP7157ARDZ-02-R7 | |
|---|---|
DigiKey Part Number | ADP7157ARDZ-02-R7TR-ND - Tape & Reel (TR) ADP7157ARDZ-02-R7CT-ND - Cut Tape (CT) ADP7157ARDZ-02-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7157ARDZ-02-R7 |
Description | IC REG LINEAR POS ADJ 1.2A 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2A 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP7157ARDZ-02-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12 mA |
Part Status Active | PSRR 72dB ~ 53dB (1kHz ~ 1MHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-SOIC-EP |
Voltage Dropout (Max) 0.17V @ 1.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,44000 € | 7,44 € |
| 10 | 5,76600 € | 57,66 € |
| 25 | 5,34920 € | 133,73 € |
| 100 | 4,89120 € | 489,12 € |
| 250 | 4,78424 € | 1.196,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,43277 € | 4.432,77 € |
| Unit Price without VAT: | 7,44000 € |
|---|---|
| Unit Price with VAT: | 8,85360 € |

