Parametric Equivalent




ADP7157ACPZ-01-R2 | |
|---|---|
DigiKey Part Number | ADP7157ACPZ-01-R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP7157ACPZ-01-R2 |
Description | IC REG LIN POS ADJ 1.2A 10LFCSP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2A 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 12 mA |
Part Status Obsolete | PSRR 70dB ~ 52dB (1kHz ~ 1MHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case 10-VFDFN Exposed Pad, CSP |
Voltage - Output (Max) | Supplier Device Package 10-LFCSP-WD (3x3) |
Voltage Dropout (Max) 0.17V @ 1.2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP7157ACPZ-01-R7 | Analog Devices Inc. | 2.534 | 505-ADP7157ACPZ-01-R7CT-ND | 8,04000 € | Parametric Equivalent |


