
ADP7142WAUJZ-3.3-R7 | |
|---|---|
DigiKey Part Number | 505-ADP7142WAUJZ-3.3-R7TR-ND - Tape & Reel (TR) 505-ADP7142WAUJZ-3.3-R7CT-ND - Cut Tape (CT) 505-ADP7142WAUJZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7142WAUJZ-3.3-R7 |
Description | IC REG LIN 3.3V 200MA TSOT-23-5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP7142WAUJZ-3.3-R7 Models |
Category | Current - Quiescent (Iq) 140 µA |
Mfr | Current - Supply (Max) 320 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 88dB ~ 50dB (10kHz ~ 1MHz) |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.42V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,02800 € | 30,28 € |
| 25 | 2,78840 € | 69,71 € |
| 100 | 2,52440 € | 252,44 € |
| 250 | 2,39868 € | 599,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,18309 € | 6.549,27 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |

