Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC-EP
8-SOIC EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP7142ARDZ-1.8-R7

DigiKey Part Number
505-ADP7142ARDZ-1.8-R7TR-ND - Tape & Reel (TR)
505-ADP7142ARDZ-1.8-R7CT-ND - Cut Tape (CT)
505-ADP7142ARDZ-1.8-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP7142ARDZ-1.8-R7
Description
IC REG LIN 1.8V 200MA 8-SOIC-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
ADP7142ARDZ-1.8-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
140 µA
Current - Supply (Max)
320 µA
PSRR
-
Control Features
Enable, Soft Start
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,22000 €3,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,79279 €1.792,79 €
2.0001,75048 €3.500,96 €
3.0001,72930 €5.187,90 €
5.0001,70582 €8.529,10 €
Manufacturers Standard Package
Unit Price without VAT:3,22000 €
Unit Price with VAT:3,83180 €