Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC-EP
8-SOIC EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP7105ARDZ-3.3-R7

DigiKey Part Number
ADP7105ARDZ-3.3-R7TR-ND - Tape & Reel (TR)
ADP7105ARDZ-3.3-R7CT-ND - Cut Tape (CT)
ADP7105ARDZ-3.3-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP7105ARDZ-3.3-R7
Description
IC REG LIN 3.3V 500MA 8-SOIC-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
ADP7105ARDZ-3.3-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
900 µA
Mfr
Current - Supply (Max)
1.6 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB ~ 50dB (10kHz ~ 100kHz)
Part Status
Active
Control Features
Enable, Power Good, Under Voltage Lockout
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
20V
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
8-SOIC-EP
Voltage Dropout (Max)
0.55V @ 500mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 628
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,40000 €6,40 €
104,94000 €49,40 €
254,57480 €114,37 €
1004,17400 €417,40 €
2504,05708 €1.014,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,77277 €3.772,77 €
2.0003,69470 €7.389,40 €
Manufacturers Standard Package
Unit Price without VAT:6,40000 €
Unit Price with VAT:7,61600 €