
ADP7104RD-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADP7104RD-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP7104RD-EVALZ |
Description | EVAL BOARD FOR ADP7104 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP7104 RedyKit™ 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 3.3V | |
Current - Output | 500mA | |
Voltage - Input | 3.3V ~ 20V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | ADP7104 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,38000 € | 67,38 € |
| Unit Price without VAT: | 67,38000 € |
|---|---|
| Unit Price with VAT: | 80,18220 € |

