
ADP7104CPZ-REDYKIT | |
|---|---|
DigiKey Part Number | 505-ADP7104CPZ-REDYKIT-ND |
Manufacturer | |
Manufacturer Product Number | ADP7104CPZ-REDYKIT |
Description | EVAL BOARD FOR ADP7104 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP7104 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 500mA |
Manufacturer Analog Devices Inc. | Voltage - Input 3.3V ~ 20V |
Packaging Bulk | Regulator Type Positive Adjustable |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part ADP7104 |
Voltage - Output 1.22V ~ 19.45V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,54000 € | 66,54 € |
| Unit Price without VAT: | 66,54000 € |
|---|---|
| Unit Price with VAT: | 79,18260 € |

