8-SOIC EP Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC EP Top
8-SOIC EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP7104ARDZ-3.0-R7

DigiKey Part Number
ADP7104ARDZ-3.0-R7TR-ND - Tape & Reel (TR)
ADP7104ARDZ-3.0-R7CT-ND - Cut Tape (CT)
ADP7104ARDZ-3.0-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP7104ARDZ-3.0-R7
Description
IC REG LINEAR 3V 500MA 8-SOIC-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
ADP7104ARDZ-3.0-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 500mA
Current - Output
Current - Quiescent (Iq)
900 µA
Current - Supply (Max)
1.6 mA
PSRR
-
Control Features
Enable, Power Good, Under Voltage Lockout
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.003
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,05000 €6,05 €
104,01600 €40,16 €
253,48720 €87,18 €
1002,88870 €288,87 €
2502,59492 €648,73 €
5002,43996 €1.219,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,43995 €2.439,95 €
Manufacturers Standard Package
Unit Price without VAT:6,05000 €
Unit Price with VAT:7,19950 €