ADP5600 - 2 Non-Isolated Outputs DC/DC, Negative Inverter Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP5600CP-EVALZ

DigiKey Part Number
505-ADP5600CP-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADP5600CP-EVALZ
Description
EVAL BOARD FOR ADP5600
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADP5600 - 2 Non-Isolated Outputs DC/DC, Negative Inverter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Negative Inverter
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
-
Current - Output
-
Voltage - Input
2.7V ~ 16V
Regulator Topology
Inverting
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
ADP5600
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
190,73000 €90,73 €
Manufacturers Standard Package
Unit Price without VAT:90,73000 €
Unit Price with VAT:107,96870 €