
ADP5589CP-EVALZ | |
|---|---|
DigiKey Part Number | ADP5589CP-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP5589CP-EVALZ |
Description | EVAL BOARD FOR ADP5589 |
Customer Reference | |
Detailed Description | ADP5589 - GPIO Expander Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | GPIO Expander | |
Embedded | - | |
Utilized IC / Part | ADP5589 | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


