
ADP5588ACPZ-R7B2 | |
|---|---|
DigiKey Part Number | ADP5588ACPZ-R7B2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP5588ACPZ-R7B2 |
Description | IC INTERFACE SPECIALIZED 24LFCSP |
Customer Reference | |
Detailed Description | Keypads and Alarm Systems Interface 24-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Keypads and Alarm Systems | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 3V | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-WQ (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |

