
ADP5586CB-EVALZ | |
|---|---|
DigiKey Part Number | ADP5586CB-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP5586CB-EVALZ |
Description | EVAL BOARD FOR ADP5586 |
Customer Reference | |
Detailed Description | ADP5586 - GPIO Expander Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Interface | |
Function | GPIO Expander | |
Embedded | - | |
Utilized IC / Part | ADP5586 | |
Primary Attributes | Keypad Decoder | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


