
ADP5586ACBZ-03-R7 | |
|---|---|
DigiKey Part Number | 505-ADP5586ACBZ-03-R7TR-ND - Tape & Reel (TR) 505-ADP5586ACBZ-03-R7CT-ND - Cut Tape (CT) 505-ADP5586ACBZ-03-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5586ACBZ-03-R7 |
Description | IC INTFACE SPECIALIZED 16WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Keypad Entries, I/O Expansion Interface 16-WLCSP (1.59x1.59) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5586ACBZ-03-R7 Models |
Category | Voltage - Supply 1.65V ~ 3.6V |
Manufacturer Analog Devices Inc. | Package / Case 16-UFBGA, WLCSP |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 16-WLCSP (1.59x1.59) |
Part Status Active | Mounting Type Surface Mount |
Applications Keypad Entries, I/O Expansion | Base Product Number |
Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,87400 € | 18,74 € |
| 25 | 1,71560 € | 42,89 € |
| 100 | 1,54110 € | 154,11 € |
| 250 | 1,45792 € | 364,48 € |
| 500 | 1,43038 € | 715,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,31558 € | 3.946,74 € |
| 6.000 | 1,29063 € | 7.743,78 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

