
ADP5501-EVALZ | |
|---|---|
DigiKey Part Number | ADP5501-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP5501-EVALZ |
Description | EVAL BOARD FOR ADP5501 |
Customer Reference | |
Detailed Description | ADP5501 - 4 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Current - Output / Channel | 30mA | |
Outputs and Type | 4 Non-Isolated Outputs | |
Voltage - Output | 24.5V | |
Features | Dimmable | |
Voltage - Input | 2.7V ~ 5.5V | |
Contents | Board(s) | |
Utilized IC / Part | ADP5501 | |
Note | - | |
Base Product Number |

