
ADP5320BCBZ-1-R7 | |
|---|---|
DigiKey Part Number | 505-ADP5320BCBZ-1-R7TR-ND - Tape & Reel (TR) 505-ADP5320BCBZ-1-R7CT-ND - Cut Tape (CT) 505-ADP5320BCBZ-1-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5320BCBZ-1-R7 |
Description | ULP PMU FOR PORTABLE SP02 & ECG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Management PMIC 42-WLCSP (2.94x2.84) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Battery Management | |
Current - Supply | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -10°C ~ 70°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 42-UFBGA, WLCSP | |
Supplier Device Package | 42-WLCSP (2.94x2.84) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,70000 € | 12,70 € |
| 10 | 10,04100 € | 100,41 € |
| 25 | 9,37560 € | 234,39 € |
| 100 | 8,91420 € | 891,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 7,82525 € | 11.737,88 € |
| Unit Price without VAT: | 12,70000 € |
|---|---|
| Unit Price with VAT: | 15,11300 € |

