


ADP5304-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADP5304-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP5304-EVALZ |
Description | EVAL BOARD FOR ADP5304 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP5304 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 50mA |
Manufacturer Analog Devices Inc. | Voltage - Input 2.15V ~ 6.5V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part ADP5304 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,93000 € | 59,93 € |
| Unit Price without VAT: | 59,93000 € |
|---|---|
| Unit Price with VAT: | 71,31670 € |


