
ADP5140WACCZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP5140WACCZ-R7TR-ND - Tape & Reel (TR) 505-ADP5140WACCZ-R7CT-ND - Cut Tape (CT) 505-ADP5140WACCZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5140WACCZ-R7 |
Description | POWER MANAGEMENT FOR 77-79GHZ RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 11 Output Step-Down (Buck) Synchronous (4), Linear (LDO) (7) 2.2MHz 56-LGA (8x8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (4), Linear (LDO) (7) | |
Number of Outputs | 11 | |
Frequency - Switching | 2.2MHz | |
Voltage/Current - Output 1 | 0.8V ~ 1.4V, 2.5A | |
Voltage/Current - Output 2 | 0.8V ~ 5.5V, 2.5A | |
Voltage/Current - Output 3 | 0.8V ~ 5.5V, 3A | |
w/Supervisor | Yes | |
w/Sequencer | Yes | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFLGA Exposed Pad | |
Supplier Device Package | 56-LGA (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,20000 € | 14,20 € |
| 10 | 11,26600 € | 112,66 € |
| 25 | 10,53200 € | 263,30 € |
| 100 | 10,07290 € | 1.007,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 8,99285 € | 6.744,64 € |
| Unit Price without VAT: | 14,20000 € |
|---|---|
| Unit Price with VAT: | 16,89800 € |

