
ADP5091ACPZ-2-R7 | |
|---|---|
DigiKey Part Number | 505-ADP5091ACPZ-2-R7TR-ND - Tape & Reel (TR) 505-ADP5091ACPZ-2-R7CT-ND - Cut Tape (CT) 505-ADP5091ACPZ-2-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5091ACPZ-2-R7 |
Description | IC BATT CHG MULTI-CHEM 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5091ACPZ-2-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | - | |
Programmable Features | Voltage | |
Fault Protection | Over Current, Over Temperature, Short Circuit | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 3.3V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 € | 6,71 € |
| 10 | 5,19300 € | 51,93 € |
| 25 | 4,81360 € | 120,34 € |
| 100 | 4,41520 € | 441,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 3,92959 € | 5.894,39 € |
| Unit Price without VAT: | 6,71000 € |
|---|---|
| Unit Price with VAT: | 7,98490 € |



