



ADP5090ACPZ-1-R7 | |
|---|---|
DigiKey Part Number | 505-ADP5090ACPZ-1-R7TR-ND - Tape & Reel (TR) 505-ADP5090ACPZ-1-R7CT-ND - Cut Tape (CT) 505-ADP5090ACPZ-1-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5090ACPZ-1-R7 |
Description | IC BATT CHG MULTI-CHEM 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5090ACPZ-1-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | - | |
Programmable Features | Voltage | |
Fault Protection | Over Current, Over Temperature, Short Circuit | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 3.3V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,96000 € | 5,96 € |
| 10 | 4,59400 € | 45,94 € |
| 25 | 4,25200 € | 106,30 € |
| 100 | 3,87610 € | 387,61 € |
| 250 | 3,87116 € | 967,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 3,45542 € | 5.183,13 € |
| Unit Price without VAT: | 5,96000 € |
|---|---|
| Unit Price with VAT: | 7,09240 € |








