
ADP5065ACBZ-1-R7 | |
|---|---|
DigiKey Part Number | ADP5065ACBZ-1-R7TR-ND - Tape & Reel (TR) ADP5065ACBZ-1-R7CT-ND - Cut Tape (CT) ADP5065ACBZ-1-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5065ACBZ-1-R7 |
Description | IC BATT CHG LI-ION 1CELL 20WLCSP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 20-WLCSP (2.04x2.71) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5065ACBZ-1-R7 Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Interface I2C, USB |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 20-WFBGA, WLCSP |
Current - Charging Constant | Supplier Device Package 20-WLCSP (2.04x2.71) |
Charge Current - Max 1.25A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| 10 | 3,09600 € | 30,96 € |
| 25 | 2,85160 € | 71,29 € |
| 100 | 2,58280 € | 258,28 € |
| 250 | 2,45764 € | 614,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,23534 € | 6.706,02 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 4,84330 € |






