
ADP5063ACPZ-1-R7 | |
|---|---|
DigiKey Part Number | ADP5063ACPZ-1-R7TR-ND - Tape & Reel (TR) ADP5063ACPZ-1-R7CT-ND - Cut Tape (CT) ADP5063ACPZ-1-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5063ACPZ-1-R7 |
Description | IC BAT CHG IRON PHOS 1C 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Iron Phosphate 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5063ACPZ-1-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Iron Phosphate | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 1.3A | |
Battery Pack Voltage | 4.3V | |
Voltage - Supply (Max) | 6.7V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 3,07300 € | 30,73 € |
| 25 | 2,83120 € | 70,78 € |
| 100 | 2,56480 € | 256,48 € |
| 250 | 2,51496 € | 628,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,26664 € | 3.399,96 € |
| 3.000 | 2,22036 € | 6.661,08 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |

