
ADP5055-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADP5055-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP5055-EVALZ |
Description | EVAL BOARD FOR ADP5055 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP5055 - 3 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 14A, 7A, 3.5A, 3A, 1.5A |
Manufacturer Analog Devices Inc. | Voltage - Input 2.75V ~ 18V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 600kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 3 Non-Isolated Outputs | Utilized IC / Part ADP5055 |
Voltage - Output 0.4V, 1.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,69000 € | 82,69 € |
| Unit Price without VAT: | 82,69000 € |
|---|---|
| Unit Price with VAT: | 98,40110 € |

