
ADP5043CP-1-EVALZ | |
|---|---|
DigiKey Part Number | ADP5043CP-1-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP5043CP-1-EVALZ |
Description | EVAL BOARD FOR ADP5043 |
Customer Reference | |
Detailed Description | ADP5043 - 2 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 800mA, 300mA |
Manufacturer Analog Devices Inc. | Voltage - Input 2.3V ~ 5.5V |
Packaging Bulk | Regulator Topology Buck |
Part Status Discontinued at DigiKey | Contents Board(s) |
Main Purpose DC/DC, Step Down with LDO | Utilized IC / Part ADP5043 |
Outputs and Type 2 Non-Isolated Outputs |

