PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (2) 3MHz 20-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (2) 3MHz 20-LFCSP (4x4)
How Smart Healthcare is Changing Lives

ADP5041ACPZ-1-R7

DigiKey Part Number
505-ADP5041ACPZ-1-R7TR-ND - Tape & Reel (TR)
505-ADP5041ACPZ-1-R7CT-ND - Cut Tape (CT)
505-ADP5041ACPZ-1-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP5041ACPZ-1-R7
Description
IC REG TRPL BCK/LNR SYNC 20LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (2) 3MHz 20-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADP5041ACPZ-1-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) Synchronous (1), Linear (LDO) (2)
Number of Outputs
3
Frequency - Switching
3MHz
Voltage/Current - Output 1
0.8V ~ 3.8V, 1.2A
Voltage/Current - Output 2
0.8V ~ 5.2V, 300mA
Voltage/Current - Output 3
0.8V ~ 5.2V, 300mA
w/LED Driver
No
w/Supervisor
Yes
w/Sequencer
No
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.497
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,41000 €5,41 €
104,15500 €41,55 €
253,84120 €96,03 €
1003,49620 €349,62 €
2503,47612 €869,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5003,11009 €4.665,14 €
Manufacturers Standard Package
Unit Price without VAT:5,41000 €
Unit Price with VAT:6,43790 €