PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 3MHz 24-LFCSP-WQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 3MHz 24-LFCSP-WQ (4x4)
How Smart Healthcare is Changing Lives

ADP5037ACPZ-1-R7

DigiKey Part Number
505-ADP5037ACPZ-1-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP5037ACPZ-1-R7
Description
IC REG QUAD BCK/LNR SYNC 24LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 3MHz 24-LFCSP-WQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADP5037ACPZ-1-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
w/LED Driver
No
Manufacturer
Analog Devices Inc.
w/Supervisor
No
Packaging
Tape & Reel (TR)
w/Sequencer
No
Part Status
Active
Voltage - Supply
1.7V ~ 5.5V
Topology
Step-Down (Buck) Synchronous (2), Linear (LDO) (2)
Operating Temperature
-40°C ~ 125°C
Number of Outputs
4
Mounting Type
Surface Mount
Frequency - Switching
3MHz
Package / Case
24-WFQFN Exposed Pad, CSP
Voltage/Current - Output 1
1.2V, 800mA
Supplier Device Package
24-LFCSP-WQ (4x4)
Voltage/Current - Output 2
3.3V, 800mA
Base Product Number
Voltage/Current - Output 3
2.8V, 300mA
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
1.5002,99941 €4.499,11 €
Manufacturers Standard Package
Unit Price without VAT:2,99941 €
Unit Price with VAT:3,56930 €