ADP5034AREZ-1-R7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 3,20917 €
Datasheet
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 3MHz 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 3MHz 28-TSSOP-EP
28-TSSOP Bottom
How Smart Healthcare is Changing Lives

ADP5034AREZ-1-R7

DigiKey Part Number
ADP5034AREZ-1-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP5034AREZ-1-R7
Description
IC REG QUAD BCK/LNR SYNC 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 3MHz 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
ADP5034AREZ-1-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Topology
Step-Down (Buck) Synchronous (2), Linear (LDO) (2)
Number of Outputs
4
Frequency - Switching
3MHz
Voltage/Current - Output 1
0.8V ~ 3.8V, 1.2A
Voltage/Current - Output 2
0.8V ~ 3.8V, 1.2A
Voltage/Current - Output 3
0.8V ~ 5.2V, 300mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,92953 €2.929,53 €
2.0002,86626 €5.732,52 €
3.0002,83458 €8.503,74 €
Manufacturers Standard Package
Unit Price without VAT:2,92953 €
Unit Price with VAT:3,48614 €