Parametric Equivalent



ADP5034ACPZ-2-R7 | |
|---|---|
DigiKey Part Number | 505-ADP5034ACPZ-2-R7TR-ND - Tape & Reel (TR) 505-ADP5034ACPZ-2-R7CT-ND - Cut Tape (CT) 505-ADP5034ACPZ-2-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5034ACPZ-2-R7 |
Description | IC REG QUAD BCK/LNR SYNC 24LFCSP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 3MHz 24-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5034ACPZ-2-R7 Models |
Category | w/LED Driver No |
Manufacturer Analog Devices Inc. | w/Supervisor No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | w/Sequencer No |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
Topology Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | Operating Temperature -40°C ~ 125°C |
Number of Outputs 4 | Mounting Type Surface Mount |
Frequency - Switching 3MHz | Package / Case 24-WFQFN Exposed Pad, CSP |
Voltage/Current - Output 1 0.8V ~ 3.8V, 1.2A | Supplier Device Package 24-LFCSP-WQ (4x4) |
Voltage/Current - Output 2 0.8V ~ 3.8V, 1.2A | Base Product Number |
Voltage/Current - Output 3 0.8V ~ 4.75V, 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP5034ACPZ-3-R7 | Analog Devices Inc. | 1.502 | ADP5034ACPZ-3-R7CT-ND | 5,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,65000 € | 6,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 3,24795 € | 4.871,93 € |
| Unit Price without VAT: | 6,65000 € |
|---|---|
| Unit Price with VAT: | 7,91350 € |


