



ADP5033ACBZ-5-R7 | |
|---|---|
DigiKey Part Number | 505-ADP5033ACBZ-5-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP5033ACBZ-5-R7 |
Description | IC REG QUAD BCK/LNR SYNC 16WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 3MHz 16-WLCSP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5033ACBZ-5-R7 Models |
Category | w/LED Driver No |
Manufacturer Analog Devices Inc. | w/Supervisor No |
Packaging Tape & Reel (TR) | w/Sequencer No |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
Topology Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | Operating Temperature -40°C ~ 125°C |
Number of Outputs 4 | Mounting Type Surface Mount |
Frequency - Switching 3MHz | Package / Case 16-WFBGA, WLCSP |
Voltage/Current - Output 1 3.3V, 800mA | Supplier Device Package 16-WLCSP (2x2) |
Voltage/Current - Output 2 1.8V, 800mA | Base Product Number |
Voltage/Current - Output 3 1.2V, 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,76665 € | 8.299,95 € |
| Unit Price without VAT: | 2,76665 € |
|---|---|
| Unit Price with VAT: | 3,29231 € |

